0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y333KXACW1BC

DigiKey Part Number
720-1607-2-ND - Tape & Reel (TR)
720-1607-1-ND - Cut Tape (CT)
720-1607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y333KXACW1BC
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y333KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C333K5RACTUKEMET5.835399-C1206C333K5RACTUCT-NDkr.2.16000Direct
CC1206KRX7R9BB333YAGEO18.876311-1177-1-NDkr.1.27000Direct
KGM31BR71H333KTKYOCERA AVX22.280478-KGM31BR71H333KTCT-NDkr.1.65000Direct
C1206C333J1RACTUKEMET2.530399-C1206C333J1RACTUCT-NDkr.3.11000Upgrade
C1206C333J5RACTUKEMET11.116399-C1206C333J5RACTUCT-NDkr.2.85000Upgrade
In-Stock: 1.104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.01400kr.10.14
50kr.0.73420kr.36.71
100kr.0.64790kr.64.79
500kr.0.50288kr.251.44
1.000kr.0.45826kr.458.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30790kr.1,231.60
8.000kr.0.28710kr.2,296.80
12.000kr.0.27668kr.3,320.16
20.000kr.0.26515kr.5,303.00
28.000kr.0.25841kr.7,235.48
40.000kr.0.25192kr.10,076.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750