Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y223JXXMC | |
|---|---|
DigiKey Part Number | VJ1206Y223JXXMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223JXXMC |
Description | CAP CER 0.022UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223JXXMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y223JXAAC | Vishay Vitramon | 2.927 | 720-VJ1206Y223JXAACCT-ND | kr.2.85000 | Upgrade |
| VJ1206Y223JXAAP | Vishay Vitramon | 0 | VJ1206Y223JXAAP-ND | kr.0.52874 | Upgrade |
| VJ1206Y223JXAMC | Vishay Vitramon | 2.367 | 720-VJ1206Y223JXAMCCT-ND | kr.3.42000 | Upgrade |
| VJ1206Y223JXAMP | Vishay Vitramon | 0 | VJ1206Y223JXAMP-ND | kr.0.52874 | Upgrade |
| VJ1206Y223JXBAP | Vishay Vitramon | 0 | VJ1206Y223JXBAP-ND | kr.0.53807 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.75702 | kr.4,542.12 |
| Unit Price without VAT: | kr.0.75702 |
|---|---|
| Unit Price with VAT: | kr.0.94628 |




