VJ1206Y153KBBAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.43429
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.81236
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.83937
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.57078
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.04968
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.07137
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87621
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y153KBBAT4X

DigiKey Part Number
VJ1206Y153KBBAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y153KBBAT4X
Description
CAP CER 0.015UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y153KBBAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y153JBBAT4XVishay Vitramon0VJ1206Y153JBBAT4X-NDkr.2.43429Upgrade
VJ1206Y153JBCAT4XVishay Vitramon0VJ1206Y153JBCAT4X-NDkr.2.81236Upgrade
VJ1206Y153JBEAT4XVishay Vitramon0VJ1206Y153JBEAT4X-NDkr.2.83937Upgrade
VJ1206Y153JBLAT4XVishay Vitramon0VJ1206Y153JBLAT4X-NDkr.2.57078Upgrade
VJ1206Y153KBCAT4XVishay Vitramon0VJ1206Y153KBCAT4X-NDkr.2.04968Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.77729kr.10,663.74
Unit Price without VAT:kr.1.77729
Unit Price with VAT:kr.2.22161