
VJ1206H104JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206H104JXAATTR-ND - Tape & Reel (TR) 720-VJ1206H104JXAATCT-ND - Cut Tape (CT) 720-VJ1206H104JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206H104JXAAT |
Description | CAP CER 0.1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206H104JXAAT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.11500 | kr.41.15 |
| 50 | kr.3.19920 | kr.159.96 |
| 100 | kr.2.91640 | kr.291.64 |
| 500 | kr.2.43976 | kr.1,219.88 |
| 1.000 | kr.2.29229 | kr.2,292.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.11018 | kr.6,330.54 |
| 6.000 | kr.2.02101 | kr.12,126.06 |
| 9.000 | kr.1.97633 | kr.17,786.97 |
| 15.000 | kr.1.92681 | kr.28,902.15 |
| 21.000 | kr.1.89786 | kr.39,855.06 |
| 30.000 | kr.1.87000 | kr.56,100.00 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

