Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A6R8CXBAC | |
|---|---|
DigiKey Part Number | VJ1206A6R8CXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A6R8CXBAC |
Description | CAP CER 6.8PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A6R8CXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A6R8CXEAC | Vishay Vitramon | 0 | VJ1206A6R8CXEAC-ND | kr.0.92792 | Upgrade |
| VJ1206A6R8CXEAP | Vishay Vitramon | 0 | VJ1206A6R8CXEAP-ND | kr.0.89628 | Upgrade |
| VJ1206A6R8CXEMC | Vishay Vitramon | 0 | VJ1206A6R8CXEMC-ND | kr.0.92792 | Upgrade |
| VJ1206A6R8CXEMP | Vishay Vitramon | 0 | VJ1206A6R8CXEMP-ND | kr.0.89628 | Upgrade |
| VJ1206A6R8CXBAP | Vishay Vitramon | 0 | VJ1206A6R8CXBAP-ND | kr.1.82610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.87804 | kr.11,268.24 |
| Unit Price without VAT: | kr.1.87804 |
|---|---|
| Unit Price with VAT: | kr.2.34755 |



