
VJ1206A272JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A272JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A272JXBATCT-ND - Cut Tape (CT) 720-VJ1206A272JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A272JXBAT |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.61920 | kr.80.96 |
| 100 | kr.1.45500 | kr.145.50 |
| 500 | kr.1.17708 | kr.588.54 |
| 1.000 | kr.1.09130 | kr.1,091.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98541 | kr.2,956.23 |
| 6.000 | kr.0.93359 | kr.5,601.54 |
| 9.000 | kr.0.90763 | kr.8,168.67 |
| 15.000 | kr.0.87887 | kr.13,183.05 |
| 21.000 | kr.0.86205 | kr.18,103.05 |
| 30.000 | kr.0.84588 | kr.25,376.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

