VJ1206A222JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.51221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.23192
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.41163
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.51221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.62278
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.53851
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.357
Unit Price: kr.8.18000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.14438
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.50149
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.47058
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.34599
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.471
Unit Price: kr.3.93000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.47058
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.56649
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A222JXACW1BC

DigiKey Part Number
VJ1206A222JXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A222JXACW1BC
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A222JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A222FXAARVishay Vitramon0VJ1206A222FXAAR-NDkr.5.51221Upgrade
VJ1206A222FXAATVishay Vitramon0VJ1206A222FXAAT-NDkr.1.23192Upgrade
VJ1206A222FXACW1BCVishay Vitramon0VJ1206A222FXACW1BC-NDkr.2.41163Upgrade
VJ1206A222FXAMRVishay Vitramon0VJ1206A222FXAMR-NDkr.5.51221Upgrade
VJ1206A222FXAMTVishay Vitramon0VJ1206A222FXAMT-NDkr.5.62278Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56464kr.2,258.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.56464
Unit Price with VAT:kr.0.70580