2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A222JXAAT

DigiKey Part Number
720-VJ1206A222JXAATTR-ND - Tape & Reel (TR)
720-VJ1206A222JXAATCT-ND - Cut Tape (CT)
720-VJ1206A222JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A222JXAAT
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A222JXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A222JXBATVishay Vitramon3.766720-VJ1206A222JXBATCT-NDkr.3.93000Upgrade
VJ1206A222JXBMTVishay Vitramon6.566720-VJ1206A222JXBMTCT-NDkr.3.04000Upgrade
VJ1206A222JXCATVishay Vitramon4.461720-VJ1206A222JXCATCT-NDkr.4.69000Upgrade
C1206C222J5GACTUKEMET13.958399-C1206C222J5GACTUCT-NDkr.3.30000Direct
KGM31BCG1H222JTKYOCERA AVX3.446478-KGM31BCG1H222JTCT-NDkr.1.65000Similar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.42800kr.24.28
50kr.1.83740kr.91.87
100kr.1.65540kr.165.54
500kr.1.34814kr.674.07
1.000kr.1.25323kr.1,253.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13592kr.3,407.76
6.000kr.1.07852kr.6,471.12
9.000kr.1.04977kr.9,447.93
15.000kr.1.01790kr.15,268.50
21.000kr.0.99928kr.20,984.88
30.000kr.0.98136kr.29,440.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250