Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

VJ1206A182FXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206A182FXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A182FXBCW1BC |
Description | CAP CER 1800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A182FXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A182FXBAT | Vishay Vitramon | 0 | VJ1206A182FXBAT-ND | kr.4.14438 | Upgrade |
| VJ1206A182FXBMT | Vishay Vitramon | 0 | VJ1206A182FXBMT-ND | kr.4.14438 | Upgrade |
| VJ1206A182FXBPW1BC | Vishay Vitramon | 0 | VJ1206A182FXBPW1BC-ND | kr.4.07479 | Parametric Equivalent |
| CC1206FRNPO0BN182 | YAGEO | 0 | 13-CC1206FRNPO0BN182TR-ND | kr.0.73774 | Direct |
| KGM31BCG2A182FT | KYOCERA AVX | 135 | 478-KGM31BCG2A182FUCT-ND | kr.5.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.31136 | kr.17,245.44 |
| Unit Price without VAT: | kr.4.31136 |
|---|---|
| Unit Price with VAT: | kr.5.38920 |






