120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A121JXBMT

DigiKey Part Number
720-VJ1206A121JXBMTTR-ND - Tape & Reel (TR)
720-VJ1206A121JXBMTCT-ND - Cut Tape (CT)
720-VJ1206A121JXBMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A121JXBMT
Description
CAP CER 120PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A121JXBMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.48400kr.14.84
50kr.1.09420kr.54.71
100kr.0.97510kr.97.51
500kr.0.77298kr.386.49
1.000kr.0.71065kr.710.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63379kr.1,901.37
6.000kr.0.59618kr.3,577.08
9.000kr.0.57734kr.5,196.06
15.000kr.0.55647kr.8,347.05
21.000kr.0.54427kr.11,429.67
30.000kr.0.53254kr.15,976.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750