
VJ1206A121JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A121JXBMTTR-ND - Tape & Reel (TR) 720-VJ1206A121JXBMTCT-ND - Cut Tape (CT) 720-VJ1206A121JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A121JXBMT |
Description | CAP CER 120PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A121JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09420 | kr.54.71 |
| 100 | kr.0.97510 | kr.97.51 |
| 500 | kr.0.77298 | kr.386.49 |
| 1.000 | kr.0.71065 | kr.710.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63379 | kr.1,901.37 |
| 6.000 | kr.0.59618 | kr.3,577.08 |
| 9.000 | kr.0.57734 | kr.5,196.06 |
| 15.000 | kr.0.55647 | kr.8,347.05 |
| 21.000 | kr.0.54427 | kr.11,429.67 |
| 30.000 | kr.0.53254 | kr.15,976.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

