
VJ1206A102JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A102JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A102JXBATCT-ND - Cut Tape (CT) 720-VJ1206A102JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102JXBAT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87000 | kr.18.70 |
| 50 | kr.1.39600 | kr.69.80 |
| 100 | kr.1.25020 | kr.125.02 |
| 500 | kr.1.00388 | kr.501.94 |
| 1.000 | kr.0.92780 | kr.927.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83392 | kr.2,501.76 |
| 6.000 | kr.0.78799 | kr.4,727.94 |
| 9.000 | kr.0.76498 | kr.6,884.82 |
| 15.000 | kr.0.73950 | kr.11,092.50 |
| 21.000 | kr.0.72459 | kr.15,216.39 |
| 30.000 | kr.0.71026 | kr.21,307.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

