VJ0805Y273JXXAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48682
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48682
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46218
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46218
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48570
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50620
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40562
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38816
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.96512
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79603
Datasheet
0.027 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y273JXXAC

DigiKey Part Number
VJ0805Y273JXXAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y273JXXAC
Description
CAP CER 0.027UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y273JXXAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y273JXAACVishay Vitramon0VJ0805Y273JXAAC-NDkr.0.48682Upgrade
VJ0805Y273JXAAPVishay Vitramon0VJ0805Y273JXAAP-NDkr.0.46877Upgrade
VJ0805Y273JXAMCVishay Vitramon0VJ0805Y273JXAMC-NDkr.0.48682Upgrade
VJ0805Y273JXAMPVishay Vitramon0VJ0805Y273JXAMP-NDkr.0.46877Upgrade
VJ0805Y273JXBACVishay Vitramon0VJ0805Y273JXBAC-NDkr.0.48100Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.82513kr.4,950.78
Unit Price without VAT:kr.0.82513
Unit Price with VAT:kr.1.03141