0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KXXCW1BC

DigiKey Part Number
720-1537-2-ND - Tape & Reel (TR)
720-1537-1-ND - Cut Tape (CT)
720-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104KXXCW1BC
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K3RAC7210KEMET21.759399-C0805C104K3RAC7210CT-NDkr.0.76000Direct
CL21B104KACNFNCSamsung Electro-Mechanics386.4391276-2442-1-NDkr.0.63000Direct
CL21B104KACNNNCSamsung Electro-Mechanics1.094.9491276-1099-1-NDkr.0.63000Direct
C0805C104J1RACTUKEMET37.981399-C0805C104J1RACTUCT-NDkr.2.73000Upgrade
C0805C104J3RACTUKEMET10.556399-C0805C104J3RACTUCT-NDkr.3.61000Upgrade
In-Stock: 35.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51360kr.25.68
100kr.0.44890kr.44.89
500kr.0.34210kr.171.05
1.000kr.0.30914kr.309.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25975kr.1,039.00
8.000kr.0.24143kr.1,931.44
12.000kr.0.23226kr.2,787.12
20.000kr.0.22210kr.4,442.00
28.000kr.0.21617kr.6,052.76
40.000kr.0.21046kr.8,418.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750