
VJ0805Y104KXAAR | |
|---|---|
DigiKey Part Number | 720-1382-2-ND - Tape & Reel (TR) 720-1382-1-ND - Cut Tape (CT) 720-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXAAR |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXAAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.09800 | kr.54.90 |
| 100 | kr.0.97760 | kr.97.76 |
| 500 | kr.0.77538 | kr.387.69 |
| 1.000 | kr.0.71300 | kr.713.00 |
| 2.500 | kr.0.64708 | kr.1,617.70 |
| 5.000 | kr.0.60741 | kr.3,037.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57475 | kr.5,747.50 |
| 20.000 | kr.0.54786 | kr.10,957.20 |
| 30.000 | kr.0.53440 | kr.16,032.00 |
| 50.000 | kr.0.51947 | kr.25,973.50 |
| 70.000 | kr.0.51074 | kr.35,751.80 |
| 100.000 | kr.0.50234 | kr.50,234.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

