1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102JXXPW1BC

DigiKey Part Number
720-1741-2-ND - Tape & Reel (TR)
720-1741-1-ND - Cut Tape (CT)
720-1741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y102JXXPW1BC
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y102JXAACVishay Vitramon5.370720-VJ0805Y102JXAACCT-NDkr.1.71000Upgrade
VJ0805Y102JXACW1BCVishay Vitramon892720-VJ0805Y102JXACW1BCCT-NDkr.1.90000Upgrade
VJ0805A102FXAACVishay Vitramon87.071720-1983-1-NDkr.10.27000Similar
VJ0805A102FXACW1BCVishay Vitramon2.284720-VJ0805A102FXACW1BCCT-NDkr.2.79000Similar
VJ0805A102FXBCW1BCVishay Vitramon1.616720-VJ0805A102FXBCW1BCCT-NDkr.4.69000Similar
In-Stock: 9.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.09700kr.10.97
50kr.0.79880kr.39.94
100kr.0.70560kr.70.56
500kr.0.55044kr.275.22
1.000kr.0.50251kr.502.51
2.500kr.0.45199kr.1,129.97
5.000kr.0.42156kr.2,107.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.38397kr.5,759.55
30.000kr.0.36558kr.10,967.40
45.000kr.0.35637kr.16,036.65
75.000kr.0.34615kr.25,961.25
105.000kr.0.34018kr.35,718.90
150.000kr.0.33444kr.50,166.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500