Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ0805Y102JXXAC | |
|---|---|
DigiKey Part Number | VJ0805Y102JXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102JXXAC |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102JXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y102JXAAC | Vishay Vitramon | 5.370 | 720-VJ0805Y102JXAACCT-ND | kr.1.71000 | Upgrade |
| VJ0805Y102JXAAP | Vishay Vitramon | 0 | VJ0805Y102JXAAP-ND | kr.0.33624 | Upgrade |
| VJ0805Y102JXAMC | Vishay Vitramon | 0 | VJ0805Y102JXAMC-ND | kr.0.35198 | Upgrade |
| VJ0805Y102JXAMP | Vishay Vitramon | 0 | VJ0805Y102JXAMP-ND | kr.0.33624 | Upgrade |
| VJ0805Y102JXBAC | Vishay Vitramon | 0 | VJ0805Y102JXBAC-ND | kr.0.29954 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.54861 | kr.3,291.66 |
| Unit Price without VAT: | kr.0.54861 |
|---|---|
| Unit Price with VAT: | kr.0.68576 |


