VJ0805Y101KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6.090
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.911
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32808
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.04729
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52768
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58116
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47415
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.69038
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.62375
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.69038
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.62375
Datasheet
100 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y101KXXCW1BC

DigiKey Part Number
VJ0805Y101KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y101KXXCW1BC
Description
CAP CER 100PF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y101KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (67)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y101KXACW1BCVishay Vitramon6.090720-VJ0805Y101KXACW1BCCT-NDkr.1.39000Upgrade
VJ0805Y101KXAPW1BCVishay Vitramon0VJ0805Y101KXAPW1BC-NDkr.0.25370Upgrade
VJ0805Y101KXBCW1BCVishay Vitramon3.911720-VJ0805Y101KXBCW1BCCT-NDkr.1.71000Upgrade
VJ0805Y101KXBPW1BCVishay Vitramon0VJ0805Y101KXBPW1BC-NDkr.0.32808Upgrade
VJ0805A101FXAACVishay Vitramon0VJ0805A101FXAAC-NDkr.1.04729Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28795kr.1,151.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.28795
Unit Price with VAT:kr.0.35994