100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y101KXBCW1BC

DigiKey Part Number
720-VJ0805Y101KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y101KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y101KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y101KXBCW1BC
Description
CAP CER 100PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y101KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A101JXBACVishay Vitramon3.028720-VJ0805A101JXBACCT-NDkr.1.71000Similar
VJ0805A101JXBCW1BCVishay Vitramon8.919720-VJ0805A101JXBCW1BCCT-NDkr.1.27000Similar
VJ0805A101JXBMCVishay Vitramon60.210720-1702-1-NDkr.1.84000Similar
VJ0805A101JXCACVishay Vitramon7.700720-VJ0805A101JXCACCT-NDkr.3.04000Similar
VJ0805A101JXECW1BCVishay Vitramon1.522720-VJ0805A101JXECW1BCCT-NDkr.1.46000Similar
In-Stock: 3.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.72780kr.36.39
100kr.0.64220kr.64.22
500kr.0.49858kr.249.29
1.000kr.0.45420kr.454.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38774kr.1,550.96
8.000kr.0.36307kr.2,904.56
12.000kr.0.35071kr.4,208.52
20.000kr.0.33702kr.6,740.40
28.000kr.0.32902kr.9,212.56
40.000kr.0.32132kr.12,852.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750