VJ0805V104ZXXPW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 164.802
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 5.419
Unit Price: kr.0.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 234.494
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29.099
Unit Price: kr.0.76000
Datasheet
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805V104ZXXPW1BC

DigiKey Part Number
VJ0805V104ZXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805V104ZXXPW1BC
Description
CAP CER 0.1UF 25V Y5V 0805
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805V104ZXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104Z5VACTUKEMET164.802399-C0805C104Z5VACTUCT-NDkr.0.63000Upgrade
CC0805ZRY5V8BB104YAGEO5.419311-1910-1-NDkr.0.70000Upgrade
KGM21CV51E104ZTKYOCERA AVX234.494478-KGM21CV51E104ZTCT-NDkr.0.63000Upgrade
KGM21CV51H104ZTKYOCERA AVX29.099478-KGM21CV51H104ZTCT-NDkr.0.76000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types