68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A680FXBCW1BC

DigiKey Part Number
720-VJ0805A680FXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A680FXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A680FXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A680FXBCW1BC
Description
CAP CER 68PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A680FXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A680FTKYOCERA AVX3.912478-KGM21BCG2A680FTCT-NDkr.2.98000Direct
GMC21CG680F100NTCal-Chip Electronics, Inc.3.9904713-GMC21CG680F100NTCT-NDkr.2.98000Parametric Equivalent
In-Stock: 3.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.60400kr.16.04
50kr.1.18560kr.59.28
100kr.1.05750kr.105.75
500kr.0.84208kr.421.04
1.000kr.0.77557kr.775.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67583kr.2,703.32
8.000kr.0.63878kr.5,110.24
12.000kr.0.62023kr.7,442.76
20.000kr.0.59967kr.11,993.40
28.000kr.0.58764kr.16,453.92
40.000kr.0.57608kr.23,043.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500