
VJ0805A561FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A561FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A561FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A561FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A561FXACW1BC |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A561FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN561 | YAGEO | 11.916 | 311-4180-1-ND | kr.1.65000 | Direct |
| C0805C561F5GACTU | KEMET | 7.481 | 399-C0805C561F5GACTUCT-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.36440 | kr.68.22 |
| 100 | kr.1.22110 | kr.122.11 |
| 500 | kr.0.97914 | kr.489.57 |
| 1.000 | kr.0.90446 | kr.904.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79261 | kr.3,170.44 |
| 8.000 | kr.0.75104 | kr.6,008.32 |
| 12.000 | kr.0.73022 | kr.8,762.64 |
| 20.000 | kr.0.70715 | kr.14,143.00 |
| 28.000 | kr.0.69366 | kr.19,422.48 |
| 40.000 | kr.0.68068 | kr.27,227.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

