47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470GXACW1BC

DigiKey Part Number
720-VJ0805A470GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A470GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A470GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A470GXACW1BC
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470GXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A470FXAACVishay Vitramon5.840720-VJ0805A470FXAACCT-NDkr.7.42000Upgrade
VJ0805A470FXACW1BCVishay Vitramon4.000720-VJ0805A470FXACW1BCCT-NDkr.2.28000Upgrade
KGM21BCG1H470GTKYOCERA AVX6.107478-KGM21BCG1H470GTCT-NDkr.2.85000Direct
CC0805GRNPO9BN470YAGEO7.79613-CC0805GRNPO9BN470CT-NDkr.1.08000Parametric Equivalent
GMC21CG470G50NTCal-Chip Electronics, Inc.3.9594713-GMC21CG470G50NTCT-NDkr.0.76000Parametric Equivalent
In-Stock: 654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58580kr.29.29
100kr.0.51420kr.51.42
500kr.0.39460kr.197.30
1.000kr.0.35764kr.357.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30234kr.1,209.36
8.000kr.0.28183kr.2,254.64
12.000kr.0.27155kr.3,258.60
20.000kr.0.26017kr.5,203.40
28.000kr.0.25352kr.7,098.56
40.000kr.0.24713kr.9,885.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750