Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A391FXBAP | |
|---|---|
DigiKey Part Number | VJ0805A391FXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A391FXBAP |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391FXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A391FBBBR31G | Vishay Vitramon | 0 | GA0805A391FBBBR31G-ND | kr.1.59429 | Parametric Equivalent |
| GA0805A391FBBBT31G | Vishay Vitramon | 0 | GA0805A391FBBBT31G-ND | kr.1.64157 | Parametric Equivalent |
| GA0805A391FXBBC31G | Vishay Vitramon | 0 | GA0805A391FXBBC31G-ND | kr.1.30147 | Parametric Equivalent |
| GA0805A391FXBBP31G | Vishay Vitramon | 0 | GA0805A391FXBBP31G-ND | kr.1.26129 | Parametric Equivalent |
| VJ0805A391FLBAJ32 | Vishay Vitramon | 0 | 720-VJ0805A391FLBAJ32TR-ND | kr.6.49222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.88877 | kr.28,887.70 |
| Unit Price without VAT: | kr.2.88877 |
|---|---|
| Unit Price with VAT: | kr.3.61096 |





