VJ0805A122FXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2.804
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.36553
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.24555
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.43491
Datasheet
1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A122FXBPW1BC

DigiKey Part Number
VJ0805A122FXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A122FXBPW1BC
Description
CAP CER 1200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A122FXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A122FXBMTVishay Vitramon2.804720-1986-1-NDkr.10.02000Upgrade
VJ0805A122FXBCW1BCVishay Vitramon0VJ0805A122FXBCW1BC-NDkr.2.36553Parametric Equivalent
0805N122F101CTWalsin Technology Corporation01292-0805N122F101CTTR-NDkr.0.24555Parametric Equivalent
C0805C122F1GACKEMET0399-C0805C122F1GAC-NDkr.4.43491Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.3.64127kr.54,619.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.64127
Unit Price with VAT:kr.4.55159