0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y473KXJAC

DigiKey Part Number
720-VJ0603Y473KXJACTR-ND - Tape & Reel (TR)
720-VJ0603Y473KXJACCT-ND - Cut Tape (CT)
720-VJ0603Y473KXJACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y473KXJAC
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y473KXJAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.99500kr.9.95
50kr.0.72140kr.36.07
100kr.0.63590kr.63.59
500kr.0.49338kr.246.69
1.000kr.0.44932kr.449.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38341kr.1,533.64
8.000kr.0.35895kr.2,871.60
12.000kr.0.34669kr.4,160.28
20.000kr.0.33311kr.6,662.20
28.000kr.0.32518kr.9,105.04
40.000kr.0.31754kr.12,701.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750