VJ0603Y222KXXAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7.644
Unit Price: kr.1.33000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.24502
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47254
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48771
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47254
Datasheet

Upgrade


Vishay Vitramon
In Stock: 24.152
Unit Price: kr.1.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.19770
Datasheet

Upgrade


Vishay Vitramon
In Stock: 32.916
Unit Price: kr.1.65000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40343
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31878
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32512
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25935
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25396
Datasheet
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y222KXXAP

DigiKey Part Number
VJ0603Y222KXXAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y222KXXAP
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y222KXXAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y222JXAACVishay Vitramon7.644720-VJ0603Y222JXAACCT-NDkr.1.33000Upgrade
VJ0603Y222JXAAPVishay Vitramon0VJ0603Y222JXAAP-NDkr.0.24502Upgrade
VJ0603Y222JXBACVishay Vitramon0VJ0603Y222JXBAC-NDkr.0.48096Upgrade
VJ0603Y222JXBAPVishay Vitramon0VJ0603Y222JXBAP-NDkr.0.47254Upgrade
VJ0603Y222JXXACVishay Vitramon0VJ0603Y222JXXAC-NDkr.0.48771Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40343kr.4,034.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.40343
Unit Price with VAT:kr.0.50429