Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y184JXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y184JXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y184JXQCW1BC |
Description | CAP CER 0.18UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y184JXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y184JXQPW1BC | Vishay Vitramon | 0 | VJ0603Y184JXQPW1BC-ND | kr.0.68546 | Parametric Equivalent |
| 0603ZC184JAT2A | KYOCERA AVX | 0 | 0603ZC184JAT2A-ND | kr.0.73195 | Direct |
| 0603B184J100CT | Walsin Technology Corporation | 0 | 1292-0603B184J100CTTR-ND | kr.0.16026 | Parametric Equivalent |
| C0603C184J8RACTU | KEMET | 0 | 399-C0603C184J8RACTUTR-ND | kr.0.70379 | Parametric Equivalent |
| GRM188R71A184JA01D | Murata Electronics | 0 | 490-GRM188R71A184JA01DTR-ND | kr.0.14644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75486 | kr.3,019.44 |
| Unit Price without VAT: | kr.0.75486 |
|---|---|
| Unit Price with VAT: | kr.0.94358 |






