Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y122JXXAC | |
|---|---|
DigiKey Part Number | VJ0603Y122JXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y122JXXAC |
Description | CAP CER 1200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y122JXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y122JXAAC | Vishay Vitramon | 8.396 | 720-1963-1-ND | kr.1.39000 | Upgrade |
| VJ0603Y122JXAAP | Vishay Vitramon | 0 | VJ0603Y122JXAAP-ND | kr.0.23803 | Upgrade |
| VJ0603Y122JXBAC | Vishay Vitramon | 0 | VJ0603Y122JXBAC-ND | kr.0.46857 | Upgrade |
| VJ0603Y122JXBAP | Vishay Vitramon | 0 | VJ0603Y122JXBAP-ND | kr.0.46029 | Upgrade |
| GA0603Y122JBXAR31G | Vishay Vitramon | 0 | GA0603Y122JBXAR31G-ND | kr.0.42055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.46857 | kr.3,748.56 |
| Unit Price without VAT: | kr.0.46857 |
|---|---|
| Unit Price with VAT: | kr.0.58571 |





