Direct
Direct

VJ0603Y104KNXAO | |
|---|---|
DigiKey Part Number | 720-1235-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KNXAO |
Description | CAP CER 0.1UF 25V X7R 0603 EPOXY |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KNXAO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Epoxy Mountable, Non-Magnetic |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y104KEXAO | Vishay Vitramon | 0 | VJ0603Y104KEXAO-ND | kr.0.71805 | Direct |
| CGA3E2X8R1E104K080AD | TDK | 45 | 445-9870-1-ND | kr.1.46000 | Direct |



