1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102KXBAC

DigiKey Part Number
720-VJ0603Y102KXBACTR-ND - Tape & Reel (TR)
720-VJ0603Y102KXBACCT-ND - Cut Tape (CT)
720-VJ0603Y102KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102KXBAC
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y102JXBACVishay Vitramon8.000720-1949-2-NDkr.0.25295Upgrade
GA0603Y102KXBAC31GVishay Vitramon4.550720-GA0603Y102KXBAC31GCT-NDkr.1.27000Parametric Equivalent
C0603C102K1RACTUKEMET99.149399-C0603C102K1RACTUCT-NDkr.1.97000Direct
C1608X8R2A102K080AATDK4.034445-2507-1-NDkr.0.82000Upgrade
In-Stock: 1.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44760kr.22.38
100kr.0.39120kr.39.12
500kr.0.29570kr.147.85
1.000kr.0.26634kr.266.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21277kr.851.08
8.000kr.0.19702kr.1,576.16
12.000kr.0.18912kr.2,269.44
20.000kr.0.18038kr.3,607.60
28.000kr.0.17528kr.4,907.84
40.000kr.0.17036kr.6,814.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500