
VJ0805A821JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A821JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A821JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A821JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A821JXACW1BC |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A821JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A821JXAAC | Vishay Vitramon | 1.498 | 720-VJ0805A821JXAACCT-ND | kr.2.41000 | Upgrade |
| VJ0805A821JXAMC | Vishay Vitramon | 4.908 | 720-VJ0805A821JXAMCCT-ND | kr.2.35000 | Upgrade |
| VJ0805A821JXBAC | Vishay Vitramon | 8.949 | 720-VJ0805A821JXBACCT-ND | kr.2.92000 | Upgrade |
| KGM21BCG1H821JT | KYOCERA AVX | 14.070 | 478-KGM21BCG1H821JTCT-ND | kr.0.76000 | Direct |
| C0805C821J5GACAUTO | KEMET | 18.108 | 399-17974-1-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43620 | kr.21.81 |
| 100 | kr.0.38040 | kr.38.04 |
| 500 | kr.0.28732 | kr.143.66 |
| 1.000 | kr.0.25861 | kr.258.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21394 | kr.855.76 |
| 8.000 | kr.0.19811 | kr.1,584.88 |
| 12.000 | kr.0.19019 | kr.2,282.28 |
| 20.000 | kr.0.18141 | kr.3,628.20 |
| 28.000 | kr.0.17628 | kr.4,935.84 |
| 40.000 | kr.0.17135 | kr.6,854.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

