Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y101MXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y101MXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y101MXQCW1BC |
Description | CAP CER 100PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y101MXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y101KXAPW1BC | Vishay Vitramon | 46.192 | 720-VJ0603Y101KXAPW1BCCT-ND | kr.0.63000 | Upgrade |
| VJ0603Y101KXBCW1BC | Vishay Vitramon | 16.446 | 720-VJ0603Y101KXBCW1BCCT-ND | kr.0.89000 | Upgrade |
| VJ0603Y101KXBPW1BC | Vishay Vitramon | 0 | VJ0603Y101KXBPW1BC-ND | kr.0.13800 | Upgrade |
| VJ0603Y101KXJCW1BC | Vishay Vitramon | 96 | 720-VJ0603Y101KXJCW1BCCT-ND | kr.0.70000 | Upgrade |
| VJ0603Y101KXJPW1BC | Vishay Vitramon | 0 | VJ0603Y101KXJPW1BC-ND | kr.0.09633 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11710 | kr.468.40 |
| Unit Price without VAT: | kr.0.11710 |
|---|---|
| Unit Price with VAT: | kr.0.14638 |


