
VJ0603Y103JXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103JXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y103JXJACCT-ND - Cut Tape (CT) 720-VJ0603Y103JXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXJAC |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.82040 | kr.41.02 |
| 100 | kr.0.72660 | kr.72.66 |
| 500 | kr.0.56718 | kr.283.59 |
| 1.000 | kr.0.51810 | kr.518.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44458 | kr.1,778.32 |
| 8.000 | kr.0.41729 | kr.3,338.32 |
| 12.000 | kr.0.40362 | kr.4,843.44 |
| 20.000 | kr.0.38848 | kr.7,769.60 |
| 28.000 | kr.0.37963 | kr.10,629.64 |
| 40.000 | kr.0.37111 | kr.14,844.40 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

