
VJ0603A820JXACW1BC | |
|---|---|
DigiKey Part Number | BC1235TR-ND - Tape & Reel (TR) BC1235CT-ND - Cut Tape (CT) BC1235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A820JXACW1BC |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A820JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H820J080AA | TDK | 1.694 | 445-14092-1-ND | kr.0.76000 | Direct |
| C0603C820F5GACTU | KEMET | 8.196 | 399-C0603C820F5GACTUCT-ND | kr.6.02000 | Upgrade |
| C0603C820G5GACTU | KEMET | 4.422 | 399-C0603C820G5GACTUCT-ND | kr.3.68000 | Upgrade |
| C0603C820J1GACTU | KEMET | 391 | 399-C0603C820J1GACTUCT-ND | kr.1.65000 | Upgrade |
| C0603C820J2GACTU | KEMET | 4.094 | 399-C0603C820J2GACTUCT-ND | kr.1.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19660 | kr.9.83 |
| 100 | kr.0.16860 | kr.16.86 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.10772 | kr.107.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08646 | kr.345.84 |
| 8.000 | kr.0.07858 | kr.628.64 |
| 12.000 | kr.0.07465 | kr.895.80 |
| 20.000 | kr.0.07029 | kr.1,405.80 |
| 28.000 | kr.0.06774 | kr.1,896.72 |
| 40.000 | kr.0.06528 | kr.2,611.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

