VJ0603A151GXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32359
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.07226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.06360
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25082
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.24657
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.26074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25635
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.04015
Datasheet

Direct


YAGEO
In Stock: 2.100
Unit Price: kr.0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 3.990
Unit Price: kr.0.23000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01019
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.200
Unit Price: kr.0.56000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01192
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A151GXBCW1BC

DigiKey Part Number
VJ0603A151GXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A151GXBCW1BC
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A151GXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34359kr.1,374.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.34359
Unit Price with VAT:kr.0.42949