1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102KXACW1BC

DigiKey Part Number
720-VJ0603A102KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A102KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A102KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A102KXACW1BC
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A102FXACW1BCVishay Vitramon3.745720-1650-1-NDkr.2.09000Upgrade
VJ0603A102GXACW1BCVishay Vitramon96720-VJ0603A102GXACW1BCCT-NDkr.1.20000Upgrade
VJ0603A102GXAPW1BCVishay Vitramon37.363720-VJ0603A102GXAPW1BCCT-NDkr.1.20000Upgrade
VJ0603A102JXACW1BCVishay Vitramon3.261720-1652-1-NDkr.0.95000Upgrade
VJ0603A102JXAPW1BCVishay Vitramon22.757720-VJ0603A102JXAPW1BCCT-NDkr.1.08000Upgrade
In-Stock: 1.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43240kr.21.62
100kr.0.37790kr.37.79
500kr.0.28518kr.142.59
1.000kr.0.25658kr.256.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21394kr.855.76
8.000kr.0.19811kr.1,584.88
12.000kr.0.19019kr.2,282.28
20.000kr.0.18141kr.3,628.20
28.000kr.0.17628kr.4,935.84
40.000kr.0.17135kr.6,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000