1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102JXXCW1BC

DigiKey Part Number
720-VJ0603A102JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A102JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A102JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A102JXXCW1BC
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A102FXACW1BCVishay Vitramon3.745720-1650-1-NDkr.2.09000Upgrade
VJ0603A102GXACW1BCVishay Vitramon96720-VJ0603A102GXACW1BCCT-NDkr.1.20000Upgrade
VJ0603A102GXAPW1BCVishay Vitramon37.363720-VJ0603A102GXAPW1BCCT-NDkr.1.20000Upgrade
VJ0603A102JXACW1BCVishay Vitramon3.261720-1652-1-NDkr.0.95000Upgrade
VJ0603A102JXAPW1BCVishay Vitramon22.757720-VJ0603A102JXAPW1BCCT-NDkr.1.08000Upgrade
In-Stock: 1.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39180kr.19.59
100kr.0.34170kr.34.17
500kr.0.25652kr.128.26
1.000kr.0.23033kr.230.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16677kr.667.08
8.000kr.0.15367kr.1,229.36
12.000kr.0.14712kr.1,765.44
20.000kr.0.13986kr.2,797.20
28.000kr.0.13562kr.3,797.36
40.000kr.0.13154kr.5,261.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250