
VJ0505D470GXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0505D470GXPAJTR-ND - Tape & Reel (TR) 720-VJ0505D470GXPAJCT-ND - Cut Tape (CT) 720-VJ0505D470GXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0505D470GXPAJ |
Description | CAP CER 47PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D470GXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0505 (1313 Metric) |
Capacitance | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.66500 | kr.36.65 |
| 50 | kr.2.83280 | kr.141.64 |
| 100 | kr.2.57590 | kr.257.59 |
| 500 | kr.2.14254 | kr.1,071.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00845 | kr.2,008.45 |
| 2.000 | kr.1.89817 | kr.3,796.34 |
| 3.000 | kr.1.84293 | kr.5,528.79 |
| 5.000 | kr.1.78172 | kr.8,908.60 |
| 7.000 | kr.1.74593 | kr.12,221.51 |
| 10.000 | kr.1.71150 | kr.17,115.00 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

