
VJ0402D4R3BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D4R3BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D4R3BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D4R3BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D4R3BXCAJ |
Description | CAP CER 4.3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D4R3BXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.1pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.85500 | kr.38.55 |
| 50 | kr.2.98740 | kr.149.37 |
| 100 | kr.2.71990 | kr.271.99 |
| 500 | kr.2.26770 | kr.1,133.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12789 | kr.2,127.89 |
| 2.000 | kr.2.01289 | kr.4,025.78 |
| 3.000 | kr.1.95530 | kr.5,865.90 |
| 5.000 | kr.1.89146 | kr.9,457.30 |
| 7.000 | kr.1.85414 | kr.12,978.98 |
| 10.000 | kr.1.81824 | kr.18,182.40 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

