20 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D200FXCAJ

DigiKey Part Number
720-VJ0402D200FXCAJTR-ND - Tape & Reel (TR)
720-VJ0402D200FXCAJCT-ND - Cut Tape (CT)
720-VJ0402D200FXCAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D200FXCAJ
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.17500kr.21.75
50kr.1.63960kr.81.98
100kr.1.47530kr.147.53
500kr.1.19738kr.598.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.11159kr.1,111.59
2.000kr.1.04097kr.2,081.94
3.000kr.1.00559kr.3,016.77
5.000kr.0.96639kr.4,831.95
7.000kr.0.94349kr.6,604.43
10.000kr.0.92146kr.9,214.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750