
VJ0402D200FXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D200FXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D200FXCAJCT-ND - Cut Tape (CT) 720-VJ0402D200FXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D200FXCAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.17500 | kr.21.75 |
| 50 | kr.1.63960 | kr.81.98 |
| 100 | kr.1.47530 | kr.147.53 |
| 500 | kr.1.19738 | kr.598.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.11159 | kr.1,111.59 |
| 2.000 | kr.1.04097 | kr.2,081.94 |
| 3.000 | kr.1.00559 | kr.3,016.77 |
| 5.000 | kr.0.96639 | kr.4,831.95 |
| 7.000 | kr.0.94349 | kr.6,604.43 |
| 10.000 | kr.0.92146 | kr.9,214.60 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

