15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D150FXCAJ

DigiKey Part Number
720-VJ0402D150FXCAJTR-ND - Tape & Reel (TR)
720-VJ0402D150FXCAJCT-ND - Cut Tape (CT)
720-VJ0402D150FXCAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D150FXCAJ
Description
CAP CER 15PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D150FXCAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±1%
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.87800kr.28.78
50kr.2.19880kr.109.94
100kr.1.98820kr.198.82
500kr.1.63344kr.816.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.52382kr.1,523.82
2.000kr.1.43364kr.2,867.28
3.000kr.1.38844kr.4,165.32
5.000kr.1.33839kr.6,691.95
7.000kr.1.30912kr.9,163.84
10.000kr.1.28097kr.12,809.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750