
VJ0402A6R8CXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A6R8CXBACTR-ND - Tape & Reel (TR) 720-VJ0402A6R8CXBACCT-ND - Cut Tape (CT) 720-VJ0402A6R8CXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A6R8CXBAC |
Description | CAP CER 6.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A6R8CXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.39200 | kr.73.92 |
| 50 | kr.5.92020 | kr.296.01 |
| 100 | kr.5.46700 | kr.546.70 |
| 500 | kr.4.70048 | kr.2,350.24 |
| 1.000 | kr.4.46323 | kr.4,463.23 |
| 2.500 | kr.4.21270 | kr.10,531.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.06158 | kr.20,307.90 |
| 10.000 | kr.3.93713 | kr.39,371.30 |
| 15.000 | kr.3.87479 | kr.58,121.85 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

