Upgrade
Upgrade
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

VJ0402A471GXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0402A471GXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A471GXJCW1BC |
Description | CAP CER 470PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A471GXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A471FXJCW1BC | Vishay Vitramon | 0 | VJ0402A471FXJCW1BC-ND | kr.1.18884 | Upgrade |
| VJ0402A471FXJPW1BC | Vishay Vitramon | 0 | VJ0402A471FXJPW1BC-ND | kr.1.09789 | Upgrade |
| VJ0402A471GXJPW1BC | Vishay Vitramon | 0 | VJ0402A471GXJPW1BC-ND | kr.0.57160 | Parametric Equivalent |
| C0402C471F3JACTU | KEMET | 0 | 399-C0402C471F3JACTUTR-ND | kr.0.92685 | Similar |
| C0402C471F4JACTU | KEMET | 0 | 399-C0402C471F4JACTUTR-ND | kr.0.71697 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62977 | kr.6,297.70 |
| Unit Price without VAT: | kr.0.62977 |
|---|---|
| Unit Price with VAT: | kr.0.78721 |




