Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

VJ0402A470KXACW1BC | |
|---|---|
DigiKey Part Number | VJ0402A470KXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A470KXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A470KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A470FXACW1BC | Vishay Vitramon | 9.990 | 720-VJ0402A470FXACW1BCCT-ND | kr.1.20000 | Upgrade |
| VJ0402A470FXAPW1BC | Vishay Vitramon | 0 | VJ0402A470FXAPW1BC-ND | kr.0.18264 | Upgrade |
| VJ0402A470FXBAC | Vishay Vitramon | 5.053 | 720-VJ0402A470FXBACCT-ND | kr.10.78000 | Upgrade |
| VJ0402A470GXACW1BC | Vishay Vitramon | 4.038 | 720-VJ0402A470GXACW1BCCT-ND | kr.0.82000 | Upgrade |
| VJ0402A470GXAPW1BC | Vishay Vitramon | 0 | VJ0402A470GXAPW1BC-ND | kr.0.10972 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10085 | kr.1,008.50 |
| Unit Price without VAT: | kr.0.10085 |
|---|---|
| Unit Price with VAT: | kr.0.12606 |






