Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402A150GXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0402A150GXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A150GXQCW1BC |
Description | CAP CER 15PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A150GXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A150FXAAC | Vishay Vitramon | 0 | VJ0402A150FXAAC-ND | kr.3.25834 | Upgrade |
| VJ0402A150FXACW1BC | Vishay Vitramon | 0 | VJ0402A150FXACW1BC-ND | kr.0.26168 | Upgrade |
| VJ0402A150FXAPW1BC | Vishay Vitramon | 0 | VJ0402A150FXAPW1BC-ND | kr.0.23184 | Upgrade |
| VJ0402A150FXJCW1BC | Vishay Vitramon | 0 | VJ0402A150FXJCW1BC-ND | kr.0.26289 | Upgrade |
| VJ0402A150FXJPW1BC | Vishay Vitramon | 0 | VJ0402A150FXJPW1BC-ND | kr.0.23184 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14389 | kr.1,438.90 |
| Unit Price without VAT: | kr.0.14389 |
|---|---|
| Unit Price with VAT: | kr.0.17986 |



