Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402A100KXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A100KXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A100KXXPW1BC |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100KXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A100FXACW1BC | Vishay Vitramon | 21.513 | 720-VJ0402A100FXACW1BCCT-ND | kr.1.20000 | Upgrade |
| VJ0402A100FXAPW1BC | Vishay Vitramon | 0 | VJ0402A100FXAPW1BC-ND | kr.0.18264 | Upgrade |
| VJ0402A100FXBAC | Vishay Vitramon | 2.059 | 720-VJ0402A100FXBACCT-ND | kr.10.78000 | Upgrade |
| VJ0402A100FXXAC | Vishay Vitramon | 0 | VJ0402A100FXXAC-ND | kr.2.88877 | Upgrade |
| VJ0402A100FXXCW1BC | Vishay Vitramon | 0 | VJ0402A100FXXCW1BC-ND | kr.0.20887 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.12095 | kr.6,047.50 |
| Unit Price without VAT: | kr.0.12095 |
|---|---|
| Unit Price with VAT: | kr.0.15119 |



