10 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A100GXJCW1BC

DigiKey Part Number
720-VJ0402A100GXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A100GXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A100GXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A100GXJCW1BC
Description
CAP CER 10PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A100GXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A100FXACW1BCVishay Vitramon21.513720-VJ0402A100FXACW1BCCT-NDkr.1.20000Upgrade
VJ0402A100FXBACVishay Vitramon2.059720-VJ0402A100FXBACCT-NDkr.10.78000Upgrade
C0402C100F5GACTUKEMET42.857399-14149-1-NDkr.2.79000Upgrade
CC0402FRNPO9BN100YAGEO91.541311-1640-1-NDkr.0.63000Upgrade
In-Stock: 9.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29680kr.14.84
100kr.0.25680kr.25.68
500kr.0.19008kr.95.04
1.000kr.0.16953kr.169.53
2.500kr.0.14790kr.369.75
5.000kr.0.13490kr.674.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12421kr.1,242.10
20.000kr.0.11542kr.2,308.40
30.000kr.0.11102kr.3,330.60
50.000kr.0.10615kr.5,307.50
70.000kr.0.10330kr.7,231.00
100.000kr.0.10056kr.10,056.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000