Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201A220JXACW1BC | |
|---|---|
DigiKey Part Number | VJ0201A220JXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201A220JXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201A220JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201A220FXACW1BC | Vishay Vitramon | 0 | VJ0201A220FXACW1BC-ND | kr.0.21583 | Upgrade |
| GRM0335C1H220JA01D | Murata Electronics | 373.103 | 490-6123-1-ND | kr.0.63000 | Direct |
| CC0201GRNPO9BN220 | YAGEO | 33.120 | 311-3681-1-ND | kr.0.63000 | Upgrade |
| 0201N220J500CT | Walsin Technology Corporation | 486 | 1292-1147-1-ND | kr.0.63000 | Parametric Equivalent |
| 885012004012 | Würth Elektronik | 25.923 | 732-885012004012CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09633 | kr.1,444.95 |
| Unit Price without VAT: | kr.0.09633 |
|---|---|
| Unit Price with VAT: | kr.0.12041 |











